A high-performance circular power connector part of the Buccaneer 7000 series. This is a 5-contact male plug designed for robust environments, featuring a quick-turn bayonet locking mechanism and a plastic body construction suitable for mains power applications.
Bulgin PXV0728/P/05 technical specifications.
| Number of Contacts | 5positions |
| Voltage Rating | 600V |
| Current Rating | 10A |
| Gender | Male (Plug) |
| IP Rating | IP66, IP67, IP68, IP69K |
| Contact Plating | Nickel over Brass |
| Coupling Type | Bayonet Lock |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.