The PXV0728/S/04 is a robust, water and dustproof flex cable connector from the Bulgin Standard Buccaneer series. It features a 4-pole female socket configuration with screw termination (contacts supplied fitted). This connector is designed for free-hanging (in-line) mounting and is constructed from glass-filled polyamide with an IP68 and IP69K rating when mated with a compatible connector. Note that the 'V' in the part number often signifies a variation in material or visual identification, such as a colored insert, though standard units typically feature a black insert unless otherwise specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXV0728/S/04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Contacts | 4 |
| Gender | Female (Socket) |
| Current Rating | 10A |
| Voltage Rating | 277V |
| IP Rating | IP68, IP69K |
| Termination Style | Screw Terminal |
| Housing Material | Glass Filled Polyamide (UL94HB) |
| Operating Temperature Range | -20 to +70°C |
| Contact Plating | Nickel |
| Coupling Type | Threaded / Screw Lock |
| RoHS | Compliant |
| Agency Approvals | UL, CSA, VDE |
| Flammability Rating | UL94HB |
Download the complete datasheet for Bulgin PXV0728/S/04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.