The PXV0728/S/07 is a high-performance circular connector from the Standard Buccaneer series. It features a 9-pole configuration with female socket contacts designed for flex cable mounting. Built from glass-filled polyamide, it offers an IP68 and IP69K environmental rating when mated, providing a waterproof and dust-tight connection. The connector uses a threaded locking mechanism and is designed for power or signal applications up to 5A and 150V.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 9 |
| Current Rating | 5A |
| Voltage Rating | 150V |
| Ingress Protection | IP68, IP69KIP |
| Contact Gender | Socket (Female) |
| Termination Style | Crimp |
| Flammability Rating | UL94V-0 |
| Body Material | Polyamide (Glass Filled) |
| Coupling Type | Threaded |
| RoHS | Compliant |
| REACH | Compliant |