The PXV0729/S is a Standard Buccaneer series 9-pole female flex cable connector designed for harsh environments. It features a water and dustproof seal to IP68 when mated with compatible connectors and utilizes screw terminal contacts for field termination. The body is constructed from glass-filled polyamide (UL94V-0) and is designed to mate with flex in-line or panel mounting connectors.
Bulgin PXV0729/S technical specifications.
| Number of Poles | 9poles |
| Current Rating | 5A |
| Voltage Rating | 277V |
| Contact Type | Socket (Female) |
| Termination Style | Screw Terminal |
| IP Rating | IP68 |
| Operating Temperature Range | -20 to +70°C |
| Cable Diameter Acceptance | 6 to 8mm |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
| Approvals | UL, CSA, VDE |
Download the complete datasheet for Bulgin PXV0729/S to view detailed technical specifications.
No datasheet is available for this part.