The PXV0729/S/04 is a circular in-line flex cable connector from the Buccaneer Standard series. It features a socket (female) contact configuration with 6 poles and utilizes a screw terminal for termination. It is designed for harsh environments, providing IP68 and IP69K protection when mated, and uses a threaded coupling mechanism.
Bulgin PXV0729/S/04 technical specifications.
| Number of Poles | 6 |
| Current Rating | 5A |
| Voltage Rating | 277VAC/DC |
| Ingress Protection | IP68, IP69KIP Rating |
| Contact Type | Socket (Female) |
| Termination Style | Screw Terminal |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Cable Diameter Max | 9mm |
| Body Material | Polyamide (UL94V-0) |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Bulgin PXV0729/S/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.