The PXV0729/S/05 is a high-performance, vandal-resistant circular connector from the Buccaneer series. It features a stainless steel body (S7) for extreme durability in harsh environments, providing IP68 and IP69K protection when mated. This 5-pole cable-mounting connector utilizes screw terminals and is designed for applications requiring high security and environmental sealing.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 5Positions |
| Current Rating | 3A |
| Voltage Rating | 277V AC/DC |
| IP Rating | IP68, IP69K |
| Operating Temperature Range | -20 to +70°C |
| Contact Termination | Screw |
| Body Material | Stainless Steel |
| Cable Acceptance | 6.0 - 8.0mm |
| RoHS | Compliant |
| REACH | Compliant |