The PXV0731/S is a part of Bulgin's Standard Buccaneer series, featuring a 3-pole female socket circular connector designed for cable mounting. This connector provides a robust and secure connection with an IP68/IP69K rating, making it suitable for harsh environments. It utilizes screw terminal terminations for fieldwork and includes a locking nut for secure mating with compatible plug connectors.
Bulgin PXV0731/S technical specifications.
| Number of Positions | 3poles |
| Current Rating | 12A |
| Voltage Rating | 277V |
| Contact Type | Socket |
| Termination Style | Screw Terminal |
| Ingress Protection | IP68, IP69K |
| Operating Temperature Range | -20 to +70°C |
| Flammability Rating | UL94V-0 |
| Coupling Type | Screw Locking |
| Body Material | Polyamide (PA) |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Bulgin PXV0731/S to view detailed technical specifications.
No datasheet is available for this part.