A high-performance circular connector designed for harsh environments. This panel mount male connector features a 7-pole interface, quick action locking mechanism, and is constructed from UL94V-0 rated thermoplastic. It provides superior environmental protection with ratings of IP66, IP68, and IP69K when mated.
Bulgin PXV0732/P/07 technical specifications.
| Number of Poles | 7poles |
| Current Rating | 10A |
| Voltage Rating | 600V |
| IP Rating | IP66, IP68, IP69Klevel |
| Termination Type | Crimp/Solder |
| Flammability Rating | UL94V-0 |
| Coupling Type | Quick Action Bayonet |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Bulgin PXV0732/P/07 to view detailed technical specifications.
No datasheet is available for this part.