The PXV0736/P/04 is a part of the Standard Buccaneer series, featuring a flex cable connector with a 2-contact plug. It utilizes screw termination with contacts supplied fitted and is designed for cable diameters between 3.5mm and 5.0mm. The connector provides IP68 and IP69K rated protection when mated, ensuring it is water and dustproof.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 2pole |
| Voltage Rating | 277V |
| Current Rating | 12A |
| Cable Acceptance | 3.5 - 5.0mm |
| Ingress Protection | IP68, IP69KIP |
| Termination Type | Screw |
| Flammability Rating | UL94V-0 |
| Body Material | Polyamide (PA) |
| RoHS | Compliant |
| REACH | Compliant |