
A robust 7-pole male flex cable connector part of the Standard Buccaneer series. It features screw termination, an IP68 environmental rating when mated, and is designed to withstand harsh environments. The connector is supplied with a 7-9mm cable gland and is suitable for cable-mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 7 |
| Contact Type | Plug/Male Pins |
| Voltage Rating | 277V |
| Current Rating | 5A |
| IP Rating | IP68 |
| Termination Style | Screw |
| Cable Gland Diameter | 7-9mm |
| Temperature Range | -20 to +70°C |
| RoHS | Compliant |
| Approvals | UL, CSA, VDE |
| Flammability | UL94V-0 |