The PXV0739/P/05 is a high-performance circular connector from the Standard Buccaneer series. It features a 6-pole plug configuration designed for flex cable mounting with screw terminal contacts. This connector is engineered for harsh environments, offering IP68 and IP69K protection when mated, and is constructed from UL94V-0 rated Polyamide (PA) with nickel-plated brass contacts.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 6poles |
| Current Rating | 5A |
| Voltage Rating | 277V |
| Contact Type | Plug (Male Pins) |
| Termination Style | Screw |
| Ingress Protection | IP68, IP69KIP Rating |
| Coupling Type | Screw Locking |
| Cable Acceptance | 6 to 8mm |
| Body Material | Polyamide (PA) - UL94V-0 |
| Contact Material | Brass, Nickel Plated |
| RoHS | Compliant |
| REACH | SVHC Free |
| Flammability Rating | UL94V-0 |