The PXV0748/S is a high-performance vandal-resistant circular connector from the Bulgin Standard Buccaneer series. It features a stainless steel body construction providing high resistance to corrosion and physical damage. This cable-mounting plug contains 4 female socket contacts with screw terminal terminations, rated for up to 10A and 250V AC/DC. It is designed for harsh environments, offering IP68 and IP69K protection when mated, ensuring it is waterproof and dustproof.
Bulgin PXV0748/S technical specifications.
| Number of Contacts | 4poles |
| Current Rating | 10A |
| Voltage Rating | 250V |
| IP Rating | IP68, IP69KIP |
| Body Material | Stainless Steel |
| Contact Type | Socket (Female) |
| Termination Style | Screw Terminal |
| Operating Temperature Range | -20 to +70°C |
| Cable Acceptance | 6 to 8mm |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | UL94V-0 |
No datasheet is available for this part.