The PXV0749/P is an inline flex cable connector from the Bulgin Standard Buccaneer series. It features a 4-pole configuration with male pin contacts and screw termination. Designed for harsh environments, it provides IP68 and IP69K rated protection when mated. The connector is constructed from glass-filled polyamide (UL94V-0) and is suitable for power and signal applications requiring a robust, water and dustproof connection.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 4positions |
| Gender | Plug (Male Pins) |
| Current Rating | 12A |
| Voltage Rating | 277V |
| Termination Style | Screw Terminal |
| Contact Resistance | <10mΩ |
| Insulation Resistance | >1000MΩ |
| Operating Temperature | -20 to +70°C |
| Ingress Protection | IP68 and IP69KIP Rating |
| Body Material | Glass Filled Polyamide UL94V-0 |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
| Water/dust Resistance | IP68/IP69K |