The PXV0749/P/05 is a high-performance circular connector from the Standard Buccaneer series, designed for harsh environment applications. This inline flex cable connector features a 5-pin male plug configuration with screw terminal termination, eliminating the need for specialized tooling. It is constructed with glass-filled polyamide casing and features a threaded coupling mechanism for secure, vibration-resistant connections. The unit provides IP68 and IP69K rated protection when mated, ensuring resistance to dust, water immersion, and high-pressure water jets.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 5contacts |
| Current Rating | 6Amps |
| Voltage Rating | 277V AC/DC |
| Contact Type | Plug (Male Pins)gender |
| Termination Style | Screw Terminalmethod |
| Operating Temperature | -20 to +70Celsius |
| Ingress Protection | IP68, IP69KIP Rating |
| Cable Acceptance | 6.0 - 8.0mm |
| Flammability Rating | UL94V-0UL |
| RoHS | Compliant |
| REACH | Compliant |
| Certification | UL, CSA, VDE Approved |