The PXV0778/S/05 is a high-performance, vandal-resistant in-line cable joiner from the Buccaneer Standard Series. It features a glass-filled polyamide body with a stainless steel coupling ring (AISI 316) for enhanced durability in harsh environments. This connector is IP68 and IP69K rated when mated, providing superior protection against water and dust ingress. It is designed to accept cables with diameters between 5.0mm and 7.0mm and utilizes a screw terminal contact type for secure electrical connections.
Bulgin PXV0778/S/05 technical specifications.
| Number of Contacts | Terminal block dependentpositions |
| Voltage Max | 250V |
| Current Max | 10A |
| IP Rating | IP68 / IP69KIP |
| Cable Diameter Range | 5.0 - 7.0mm |
| Operating Temperature | -20 to +70°C |
| Body Material | Glass Filled Polyamide (UL94V-0)material |
| Coupling Nut Material | Stainless Steel AISI 316material |
| RoHS | Compliant |
| Flammability | UL94V-0 |
Download the complete datasheet for Bulgin PXV0778/S/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.