The PXV0778/S/07 is a high-performance 7-pole circular connector from the Standard Buccaneer series. It features a chassis/panel mount design with a female socket insert and a front-of-panel mounting nut. This connector is rated IP68 when mated, making it suitable for harsh industrial and marine environments. It utilizes a screw terminal connection for easy field installation and provides reliable power and signal transmission with a 3A, 250V AC/DC rating.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 7poles |
| Current Rating | 3A |
| Voltage Rating | 250V AC/DC |
| IP Rating | IP68IP |
| Contact Type | Female Socket |
| Body Material | Polyamide (PA) - Glass Filled |
| Termination Type | Screw Terminal |
| Operating Temperature | -20 to +70°C |
| Flammability Rating | 94V-0UL |
| RoHS | Compliant |
| REACH | Compliant |
| Vde | Approved |
| Ul | Recognized |