The PXV0787/S is a high-performance circular power connector from the Standard Buccaneer series. It is a front panel mount connector featuring 3 socket contacts with screw terminations. Designed for harsh environments, it provides IP68 and IP69K protection when mated with a compatible connector. The body is constructed from glass-filled Polyamide (PA) and is UL94HB flammability rated. It features a leading earth contact on the 3-pole version for enhanced safety.
Bulgin PXV0787/S technical specifications.
| Number of Contacts | 3 |
| Current Rating | 12A |
| Voltage Rating | 277V |
| IP Rating | IP68, IP69K |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Termination Style | Screw Terminal |
| Body Material | Polyamide (PA) - Glass Filled |
| Coupling Type | Screw |
| Contact Gender | Socket (Female) |
| RoHS | Compliant |
| Flammability Rating | UL94HB |
| Approvals | UL, CSA, VDE |
Download the complete datasheet for Bulgin PXV0787/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.