The PXV0794/P/05 is a 5-pole male plug from Bulgin's Vandal Resistant Buccaneer series. It features a robust stainless steel body designed for use in challenging environments where protection against physical damage and extreme weather is required. It offers screw terminal connections, is rated for 5A/277V, and provides IP68/IP69K protection when mated.
Bulgin PXV0794/P/05 technical specifications.
| Number of Positions | 5poles |
| Contact Gender | Male (Plug) |
| Current Rating | 5A |
| Voltage Rating | 277V |
| Termination Style | Screw Terminal |
| Ingress Protection | IP68 / IP69KIP Rating |
| Body Material | Stainless Steel |
| Operating Temperature | -20 to +70°C |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Bulgin PXV0794/P/05 to view detailed technical specifications.
No datasheet is available for this part.