The PXV0794/S/05 is a high-performance circular connector from the Standard Buccaneer series, designed for front panel mounting. This 5-pole female socket features screw terminal terminations and is constructed from glass-filled Polyamide (PA) for durability. It provides environmental sealing up to IP68 and IP69K when mated, making it suitable for harsh industrial and marine environments.
Bulgin PXV0794/S/05 technical specifications.
| Number of Poles | 5poles |
| Current Rating | 6A |
| Voltage Rating | 277V |
| Contact Type | Female Socket |
| Termination Type | Screw Terminal |
| Ingress Protection | IP68/IP69KIP |
| Operating Temperature Range | -20 to +70°C |
| Body Material | Glass Filled Polyamide (UL94HB) |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | UL94 HB |
Download the complete datasheet for Bulgin PXV0794/S/05 to view detailed technical specifications.
No datasheet is available for this part.