The PXV0795/P is a high-performance circular power connector part of the Buccaneer 7000 series. It features a rugged polyamide construction with a quick-turn locking mechanism, providing environmental sealing to IP66, IP68, and IP69K standards when mated. This plug-style connector is designed for cable-to-panel or cable-to-cable applications, supporting up to 25A and 600V AC/DC. It is specifically built for harsh environments including marine, industrial, and food processing applications.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 3contacts |
| Current Rating | 25A |
| Voltage Rating | 600V |
| Operating Temperature | -40 to +120°C |
| Contact Gender | Male (Plug) |
| Termination Type | Screw |
| Ingress Protection | IP66, IP68, IP69KIP Rating |
| Cable Acceptance | 7.0 to 13.0mm |
| Contact Resistance | <10mΩ |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability | UL94V-0 |