The PXV0795/P/04 is a 4-pole male plug connector from the Bulgin Buccaneer 7000 series. It features a robust quick-action locking mechanism and is designed for applications requiring high environmental protection. Constructed from flame-retardant polyamide, it provides IP66, IP68, and IP69K rated sealing when mated. The connector uses screw terminals for field installation and supports power applications up to 25A and 600V.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 4poles |
| Current Rating | 25A |
| Voltage Rating | 600V |
| Contact Type | Plug (Male Pins) |
| Termination Style | Screw Terminal |
| Ingress Protection | IP66, IP68, IP69KIP Rating |
| Operating Temperature Range | -40 to +120°C |
| Cable Acceptance | 7.0 - 9.0mm |
| Body Material | Polycarbonate/Polybutylene Terephthalate (PBT) |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | UL94V-0 |