The PXV0795/P/05 is a high-performance circular connector from the Standard Buccaneer series. It features a 5-pole plug configuration designed for front panel mounting. The connector provides a screw terminal termination and is engineered for harsh environments with an IP68 and IP69K rating when mated. The body is constructed from glass-filled polyamide (UL94V-0) with brass, nickel-plated contacts.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 5contacts |
| Current Rating | 6A |
| Voltage Rating | 277V |
| Contact Resistance | <10mΩ |
| Temperature Range | -20 to +70°C |
| IP Rating | IP68, IP69KIP |
| Termination Style | Screw Terminal |
| Body Material | Glass Filled Polyamide UL94V-0 |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
| Environmental | IP68/IP69K |