The PXV0795/P/07 is a 7-pole male connector plug within the Buccaneer 7000 series. It features a robust quick-action locking mechanism and is designed for harsh environments, providing IP66, IP67, IP68, and IP69K protection when mated. The component utilizes screw terminal contacts and is constructed with a heat-stabilized, UL94V-0 rated thermoplastic body.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 7poles |
| Current Rating | 10A |
| Voltage Rating | 600V |
| Contact Type | Plug/Male Pin |
| Termination Style | Screw Terminal |
| IP Rating | IP66, IP67, IP68, IP69K |
| Operating Temperature Range | -40 to +120°C |
| Coupling Type | Quick Action Bayonet |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |