The PXV0795/S/04 is a robust flex cable connector featuring a stainless steel body for high resistance to environmental and physical damage. This 4-pole circular connector is designed for power applications, providing an IP68 and IP69K rated seal when mated to compatible connectors. It utilizes a screw terminal termination method and has a socket (female) contact configuration.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 4 |
| Current Rating | 6A |
| Voltage Rating | 250V |
| Contact Type | Socket (Female) |
| Termination Style | Screw Terminal |
| Body Material | Stainless Steel |
| IP Rating | IP68, IP69K |
| Operating Temperature Range | -20 to +70°C |
| Coupling Type | Screw Coupling |
| Cable Acceptance | 6 to 8mm |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | UL94V-0 (Internal components) |