The PXV0795/S/05 is a high-performance circular connector from Bulgin's Standard Buccaneer series. This 5-pole female socket is designed for vertical rear-panel mounting on a Printed Circuit Board (PCB). It features a robust polyamide construction with environmental sealing to IP68 and IP69K when mated with a compatible connector. The unit is rated for up to 5A and 277V, providing a reliable waterproof connection for industrial, marine, and commercial electronics applications.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 5positions |
| Current Rating | 5A |
| Voltage Rating | 277V |
| Contact Type | Female Socket |
| Termination Style | Vertical PCB Mount |
| Ingress Protection | IP68, IP69KIP |
| Operating Temperature Range | -20 to +70°C |
| Body Material | Polyamide (UL94V-0) |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |