The PXV0795/S/07 is a vandal-resistant circular connector from the Standard Buccaneer series. It features a stainless steel body (316 grade) designed for high-strength application in harsh environments. This cable-mounting plug comes with 7 pole socket (female) contacts and provides IP68/IP69K protection when mated.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 7poles |
| Current Rating | 5A |
| Voltage Rating | 277V |
| Contact Type | Socket (Female) |
| Body Material | Stainless Steel (Grade 316L) |
| IP Rating | IP68, IP69K |
| Cable Acceptance | 6.0 - 8.0mm |
| Termination | Screw |
| RoHS | Compliant |
| REACH | Compliant |
| Salt Spray Resistance | Marine Grade (Stainless Steel) |