The PXV0796/S is a high-performance circular power connector designed for front panel mounting. Part of the Buccaneer Standard Series, it features a 12-pole socket configuration with screw terminals. This connector is engineered for harsh environments, offering IP68 and IP69K protection when mated, and is constructed from UL94V-0 rated Polyamide (Nylon). It supports high-reliability power and signal applications with a push-pull locking mechanism.
Checking distributor stock and pricing after the page loads.
Bulgin PXV0796/S technical specifications.
| Number of Contacts | 12poles |
| Current Rating | 5A |
| Voltage Rating | 250V |
| Contact Type | Socket (Female) |
| Termination Method | Screw Terminal |
| IP Rating | IP68/IP69K |
| Flammability Rating | UL94V-0 |
| Panel Cutout | 27.2mm |
| Operating Temperature Range | -20 to +70°C |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | E103905 |
| Csa | LR24232 |