The PXV0797/S is a high-performance circular connector from the Buccaneer 7000 series, specifically designed for harsh environment applications. It features a rear panel mounting style with a 10-pole female socket configuration. The connector utilizes a rapid 1/4 turn locking mechanism and provides sealing to IP66, IP68, and IP69K standards when mated. It is constructed from UV-stable, UL94-V0 rated thermoplastic for durability in outdoor and industrial settings.
Bulgin PXV0797/S technical specifications.
| Number of Contacts | 10poles |
| Current Rating | 10A |
| Voltage Rating | 150V |
| Operating Temperature | -40 to +120°C |
| Contact Termination | Crimp/Solder |
| IP Rating | IP66, IP68, IP69K |
| Body Material | Polycarbonate/Polybutylene Terephthalate (PC/PBT) |
| Coupling Type | Quick Turn Locking |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | UL94-V0 |
Download the complete datasheet for Bulgin PXV0797/S to view detailed technical specifications.
No datasheet is available for this part.