A glass-filled polyamide rear panel back shell designed for use with Standard Series front panel mounting power connectors. It acts as a replacement for the mounting nut to provide an environmental seal at the rear of the panel. It features a screw-type termination and supports cable diameters from 6mm to 8mm, with alternatives available for 3.5mm to 9mm.
Bulgin PXV0799/04 technical specifications.
| Operating Temperature Range | -20 to +70°C |
| Ingress Protection | IP68, IP69KIP Rating |
| Material | Polyamide (Glass Filled) |
| Cable Acceptance | 6 - 8mm |
| Diameter over coupling ring | 38.1mm |
| Flammability Rating | UL94HB |
| RoHS | Compliant |
| Ul | Certified |
Download the complete datasheet for Bulgin PXV0799/04 to view detailed technical specifications.
No datasheet is available for this part.