The PXV0820/P is a member of the Mini Buccaneer series, specifically a flex cable connector body featuring a 25-contact plug configuration. It is designed for harsh environments with an IP68 rating when mated, providing water and dustproof protection. The unit utilizes a blue insert and supports crimp or solder terminations. It is constructed from glass-filled polyamide (UL94V-0) and is suitable for cable diameters between 5mm and 7mm.
Bulgin PXV0820/P technical specifications.
| Number of Contacts | 25positions |
| IP Rating | IP68 |
| Current Rating | 1A |
| Voltage Rating | 50V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | +70°C |
| Cable Acceptance | 5-7mm |
| Body Material | Polyamide (UL94V-0) |
| Contact Type | Plug (Male) |
| Termination Method | Crimp/Solder |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
No datasheet is available for this part.