A high-performance circular connector from the Vantage Buccaneer series. This 4-pole socket side (female contacts) is designed for front panel mounting. It features a robust screw-locking mechanism and provides IP68 protection when mated, making it suitable for harsh environments and industrial applications.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 4poles |
| Contact Type | Socket (Female) |
| IP Rating | IP67, IP68, IP69KIP |
| Current Rating | 12A |
| Voltage Rating | 277V |
| Body Material | Stainless Steel |
| Mounting Type | Front Panel Mount |
| Coupling Type | Screw Locking |
| RoHS | Compliant |
| Ingress Protection | IP68 when mated |