The PXV0821/S/05 is a high-performance vandal-resistant USB panel mount connector designed for harsh environments. It features a sealed front panel mount for USB type A with an internal type B socket. The connector is constructed from high-grade stainless steel, providing robust protection against physical damage and corrosive elements. It is rated to IP66, IP68, and IP69K when mated, ensuring complete protection against dust and high-pressure water ingress.
Bulgin PXV0821/S/05 technical specifications.
| Connector Type | USB Type A to USB Type B |
| USB Version | 2.0 |
| IP Rating | IP66, IP68, IP69K |
| Body Material | Stainless Steel |
| Contact Resistance | 30mΩ |
| Current Rating | 1A |
| Voltage Rating | 30V AC |
| Operating Temperature | 0 to +70°C |
| Panel Cutout Diameter | 27.3mm |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Bulgin PXV0821/S/05 to view detailed technical specifications.
No datasheet is available for this part.