
Male, straight solder termination pin contact for cable mounting. Features a copper alloy contact material with gold plating, rated for 5A current and 380V voltage. Suitable for wire gauges between 20AWG and 24AWG, operating within a temperature range of -20°C to 70°C. This unshielded component offers IP68 rating and RoHS compliance.
Sign in to ask questions about the Bulgin SA3148/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin SA3148/1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Nylon |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 380V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3148/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
