Bulgin SA3157/1 technical specifications.
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Impedance | 50R |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3157/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.