
Male, straight, pin contact connector accessory for cable mounting. Features copper alloy and copper contacts with gold plating, rated for 1A current and 50V DC voltage. Operates within a temperature range of -40°C to 80°C and offers IP68 environmental sealing. Designed for crimp termination of 24-28AWG wire, supplied in bulk packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin SA3180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin SA3180 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 1A |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
