Create an inviting ambiance with the Nourison 6 ft. x 9 ft. Area Rug. This rug features a transitional style,...
Burkert 063786 technical specifications.
| Body Material | PVDF |
| Max Operating Temperature | 55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 5mm |
| Series | 0124 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 063786 to view detailed technical specifications.
No datasheet is available for this part.