Solenoid Valve, 6013-A03,0FFMSGM82-5-024/50-08 *
Burkert 125302 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 3mm |
| Series | 6013 |
| RoHS | Compliant |
No datasheet is available for this part.