B401 10X14 Blk/yel/wht Biling/ Upc Vndr/num 125335/754473729
Burkert 125335 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 110V |
| Orifice Diameter | 2mm |
| Series | 6014 |
| RoHS | Compliant |
No datasheet is available for this part.