Burkert 133046 technical specifications.
| Body Material | Polyamide |
| Manufacturer Series | 133 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Burkert 133046 to view detailed technical specifications.
No datasheet is available for this part.