Burkert 134084 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 1.2mm |
| Series | 6011 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 134084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.