
Burkert Solenoid Valve 134156, 3 port , NC, 24 V dc, 1/8in
Burkert 134156 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 1.6mm |
| Series | 6012 |
| RoHS | Compliant |
No datasheet is available for this part.
