Burkert Solenoid Valve 134177, 3 port , NC, 110 V ac
Burkert 134177 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 110V |
| Orifice Diameter | 1.2mm |
| Series | 6012 |
| RoHS | Compliant |
No datasheet is available for this part.
