Burkert 136117 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 2mm |
| Series | 6014 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 136117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.