Sign in to ask questions about the Burkert 150385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burkert 150385 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Burkert 150385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.