Burkert Solenoid Valve 150389, 2 port , NC, 24 V ac/dc, 1in
Burkert 150389 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.