The Burkert 154 797 is a manual valve made from polyvinylidene fluoride, a material suitable for use with abrasive, aggressive, liquid, or neutral gas media. This valve features a normally closed actuation type, meaning it is closed until manually opened. It operates within a temperature range of -10 to 60 degrees Celsius. The valve has a flow coefficient of 3.5 Kv and a port size of 0.75. The valve measures 128mm in length, 80mm in depth, and 160.5mm in height. It is designed to withstand a maximum operating pressure of 10 bar.
Checking distributor stock and pricing after the page loads.
| Actuation Type | Air|Neutral Gas |
| Media | Abrasive Fluid|Aggressive Fluid|Liquid|Neutral Gas |
| Body Material | Polyvinylidene Fluoride |
| Valve State | Normally Closed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Operating Pressure Range | 10bar(Max) |
| Flow Coefficient | 3.5Kv |
| Port Size | 0.75in |
| Product Length | 128mm |
| Product Depth | 80mm |
| Height | 160.5mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |