Burkert Solenoid Valve 160748, 2 port , NC, 24 V dc, 1/8in
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 3mm |
| Series | 6608 |
| RoHS | Compliant |