Burkert Solenoid Valve 164938, 2 port , NC, 230 V ac/dc, 1/2in
Burkert 164938 technical specifications.
| Body Material | Brass |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 13mm |
| Series | 5281 |
| RoHS | Compliant |
No datasheet is available for this part.