
Burkert, 1 1200 L/min Flow Controller, Terminal Strip, Analogue, Pulse, Relay, 13 30 V dc
Burkert 419537 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
