
Burkert Flow Controller, Cable Gland, Flow, Relay, Totalizer, 12 30 V dc, 8 Digit LCD
Burkert 419539 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.